
LCMCA160808T230NG | |
|---|---|
DigiKey Part Number | 587-LCMCA160808T230NGTR-ND - Tape & Reel (TR) 587-LCMCA160808T230NGCT-ND - Cut Tape (CT) 587-LCMCA160808T230NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCA160808T230NG |
Description | FERRITE BEAD 23 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMCA160808T230NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 23 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,05900 € | 14,75 € |
| 500 | 0,05228 € | 26,14 € |
| 1.000 | 0,04604 € | 46,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03487 € | 139,48 € |
| 8.000 | 0,03066 € | 245,28 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

