2.2 µH Shielded Wirewound Inductor 2.8 A 79mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Wirewound Inductor 2.8 A 79mOhm Max 1616 (4040 Metric)
Power Inductor MCOIL™ Series

LCDND4040MKT2R2MM

DigiKey Part Number
587-LCDND4040MKT2R2MMTR-ND - Tape & Reel (TR)
587-LCDND4040MKT2R2MMCT-ND - Cut Tape (CT)
587-LCDND4040MKT2R2MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCDND4040MKT2R2MM
Description
FIXED IND 2.2UH 2.8A 79 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 2.8 A 79mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
79mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53900 €5,39 €
250,49840 €12,46 €
500,46980 €23,49 €
1000,44310 €44,31 €
2500,40992 €102,48 €
5000,38648 €193,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36442 €364,42 €
2.0000,34364 €687,28 €
3.0000,33205 €996,15 €
5.0000,31802 €1.590,10 €
7.0000,30911 €2.163,77 €
10.0000,29995 €2.999,50 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €