


LCDND3030MKT1R0MM | |
|---|---|
DigiKey Part Number | 587-LCDND3030MKT1R0MMTR-ND - Tape & Reel (TR) 587-LCDND3030MKT1R0MMCT-ND - Cut Tape (CT) 587-LCDND3030MKT1R0MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND3030MKT1R0MM |
Description | FIXED IND 1UH 3.3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.3 A 50mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,52000 € | 13,00 € |
| 50 | 0,49040 € | 24,52 € |
| 100 | 0,46230 € | 46,23 € |
| 250 | 0,42772 € | 106,93 € |
| 500 | 0,40328 € | 201,64 € |
| 1.000 | 0,38026 € | 380,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35858 € | 717,16 € |
| 4.000 | 0,33816 € | 1.352,64 € |
| 6.000 | 0,32677 € | 1.960,62 € |
| 10.000 | 0,31299 € | 3.129,90 € |
| 14.000 | 0,30424 € | 4.259,36 € |
| 20.000 | 0,29605 € | 5.921,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

