10 µH Shielded Wirewound Inductor 630 mA 690mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 630 mA 690mOhm Max Nonstandard
Power Inductor MCOIL™ Series

LCDND2020KKT100MM

DigiKey Part Number
587-LCDND2020KKT100MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCDND2020KKT100MM
Description
FIXED IND 10UH 630MA 690 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 630 mA 690mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
690mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21645 €541,12 €
Manufacturers Standard Package
Unit Price without VAT:0,21645 €
Unit Price with VAT:0,25325 €