
LBXND6060MKT100MMG | |
|---|---|
DigiKey Part Number | 587-LBXND6060MKT100MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXND6060MKT100MMG |
Description | FIXED IND 10UH 1.2A 200 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 1.2 A 200mOhm 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20055 € | 200,55 € |
| Unit Price without VAT: | 0,20055 € |
|---|---|
| Unit Price with VAT: | 0,23464 € |

