
MCJCE32MLB7226KPPDT1 | |
|---|---|
DigiKey Part Number | 587-MCJCE32MLB7226KPPDT1TR-ND - Tape & Reel (TR) 587-MCJCE32MLB7226KPPDT1CT-ND - Cut Tape (CT) 587-MCJCE32MLB7226KPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCE32MLB7226KPPDT1 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCE32MLB7226KPPDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,48920 € | 24,46 € |
| 100 | 0,44770 € | 44,77 € |
| 500 | 0,37738 € | 188,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36466 € | 364,66 € |
| 2.000 | 0,33776 € | 675,52 € |
| 3.000 | 0,32880 € | 986,40 € |
| 5.000 | 0,31886 € | 1.594,30 € |
| 7.000 | 0,31629 € | 2.214,03 € |
| 10.000 | 0,30747 € | 3.074,70 € |
| 12.000 | 0,30482 € | 3.657,84 € |
| 24.000 | 0,29591 € | 7.101,84 € |
| 25.000 | 0,29543 € | 7.385,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

