
LBR2518T220K | |
|---|---|
DigiKey Part Number | 587-2053-2-ND - Tape & Reel (TR) 587-2053-1-ND - Cut Tape (CT) 587-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2518T220K |
Description | FIXED IND 22UH 175MA 440 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Wirewound Inductor 175 mA 440mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2518T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 440mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,05970 € | 5,97 € |
| 1.000 | 0,04909 € | 49,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04628 € | 92,56 € |
| 4.000 | 0,04363 € | 174,52 € |
| 6.000 | 0,04216 € | 252,96 € |
| 10.000 | 0,04037 € | 403,70 € |
| 14.000 | 0,03923 € | 549,22 € |
| 20.000 | 0,03807 € | 761,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

