Parametric Equivalent
Parametric Equivalent

LBQMB201616T101J | |
|---|---|
DigiKey Part Number | 587-LBQMB201616T101JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBQMB201616T101J |
Description | FIXED IND 100UH 80MA 10.4 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Wirewound Inductor 80 mA 10.4Ohm Max 0806 (2016 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 10.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06874 € | 137,48 € |
| Unit Price without VAT: | 0,06874 € |
|---|---|
| Unit Price with VAT: | 0,08043 € |

