
LBMGA160808T601RG | |
|---|---|
DigiKey Part Number | 587-LBMGA160808T601RGTR-ND - Tape & Reel (TR) 587-LBMGA160808T601RGCT-ND - Cut Tape (CT) 587-LBMGA160808T601RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBMGA160808T601RG |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 900mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 170mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HM601-T | Taiyo Yuden | 2.026 | 587-1746-1-ND | 0,16000 € | Parametric Equivalent |
| FBMH1608HM601-T8 | Taiyo Yuden | 5.768 | 587-FBMH1608HM601-T8CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10130 € | 10,13 € |
| 250 | 0,08664 € | 21,66 € |
| 500 | 0,07648 € | 38,24 € |
| 1.000 | 0,06705 € | 67,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05014 € | 200,56 € |
| 8.000 | 0,04855 € | 388,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

