
LAMGM160808T300RD | |
|---|---|
DigiKey Part Number | 587-LAMGM160808T300RDTR-ND - Tape & Reel (TR) 587-LAMGM160808T300RDCT-ND - Cut Tape (CT) 587-LAMGM160808T300RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAMGM160808T300RD |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LAMGM160808T300RD Models |
Category | DC Resistance (DCR) (Max) 28mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19280 € | 4,82 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15330 € | 15,33 € |
| 250 | 0,13056 € | 32,64 € |
| 500 | 0,11476 € | 57,38 € |
| 1.000 | 0,10008 € | 100,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07936 € | 317,44 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

