


JMK325BJ476MMHP | |
|---|---|
DigiKey Part Number | 587-5457-2-ND - Tape & Reel (TR) 587-5457-1-ND - Cut Tape (CT) 587-5457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ476MMHP |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325BJ476MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,37380 € | 18,69 € |
| 100 | 0,33980 € | 33,98 € |
| 500 | 0,28222 € | 141,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26443 € | 264,43 € |
| 2.000 | 0,24978 € | 499,56 € |
| 3.000 | 0,24245 € | 727,35 € |
| 5.000 | 0,23432 € | 1.171,60 € |
| 7.000 | 0,22957 € | 1.606,99 € |
| 10.000 | 0,22500 € | 2.250,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

