


JMK325BJ226MY-T | |
|---|---|
DigiKey Part Number | 587-1385-2-ND - Tape & Reel (TR) 587-1385-1-ND - Cut Tape (CT) 587-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ226MY-T |
Description | CAP CER 22UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325BJ226MY-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44600 € | 4,46 € |
| 50 | 0,34300 € | 17,15 € |
| 100 | 0,31120 € | 31,12 € |
| 500 | 0,25742 € | 128,71 € |
| 1.000 | 0,24081 € | 240,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22715 € | 454,30 € |
| 4.000 | 0,21590 € | 863,60 € |
| 6.000 | 0,21026 € | 1.261,56 € |
| 10.000 | 0,20402 € | 2.040,20 € |
| 14.000 | 0,20037 € | 2.805,18 € |
| 20.000 | 0,19686 € | 3.937,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

