


JMK325B7476KM-PR | |
|---|---|
DigiKey Part Number | 587-5453-2-ND - Tape & Reel (TR) 587-5453-1-ND - Cut Tape (CT) 587-5453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7476KM-PR |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7476KM-PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,38790 € | 38,79 € |
| 500 | 0,32414 € | 162,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30443 € | 304,43 € |
| 2.000 | 0,28821 € | 576,42 € |
| 3.000 | 0,28009 € | 840,27 € |
| 5.000 | 0,27109 € | 1.355,45 € |
| 7.000 | 0,26583 € | 1.860,81 € |
| 10.000 | 0,26077 € | 2.607,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

