


JMK316ABJ476MLHT | |
|---|---|
DigiKey Part Number | 587-3399-2-ND - Tape & Reel (TR) 587-3399-1-ND - Cut Tape (CT) 587-3399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ476MLHT |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | JMK316ABJ476MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,15960 € | 15,96 € |
| 500 | 0,12780 € | 63,90 € |
| 1.000 | 0,11797 € | 117,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10988 € | 219,76 € |
| 4.000 | 0,10323 € | 412,92 € |
| 6.000 | 0,09990 € | 599,40 € |
| 10.000 | 0,09620 € | 962,00 € |
| 14.000 | 0,09404 € | 1.316,56 € |
| 20.000 | 0,09197 € | 1.839,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

