


TMK107AB7105KAHT | |
|---|---|
DigiKey Part Number | 587-3467-2-ND - Tape & Reel (TR) 587-3467-1-ND - Cut Tape (CT) 587-3467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107AB7105KAHT |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107AB7105KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03490 € | 3,49 € |
| 500 | 0,02580 € | 12,90 € |
| 1.000 | 0,02301 € | 23,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01884 € | 75,36 € |
| 8.000 | 0,01730 € | 138,40 € |
| 12.000 | 0,01652 € | 198,24 € |
| 20.000 | 0,01567 € | 313,40 € |
| 28.000 | 0,01517 € | 424,76 € |
| 40.000 | 0,01469 € | 587,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

