


JMK107BB7475KA-T | |
|---|---|
DigiKey Part Number | 587-5870-2-ND - Tape & Reel (TR) 587-5870-1-ND - Cut Tape (CT) 587-5870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BB7475KA-T |
Description | CAP CER 4.7UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BB7475KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07728 € | 38,64 € |
| 1.000 | 0,07060 € | 70,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06059 € | 242,36 € |
| 8.000 | 0,05688 € | 455,04 € |
| 12.000 | 0,05502 € | 660,24 € |
| 20.000 | 0,05296 € | 1.059,20 € |
| 28.000 | 0,05175 € | 1.449,00 € |
| 40.000 | 0,05059 € | 2.023,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

