


JMK063BJ224KP-F | |
|---|---|
DigiKey Part Number | 587-5439-2-ND - Tape & Reel (TR) 587-5439-1-ND - Cut Tape (CT) 587-5439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BJ224KP-F |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK063BJ224KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05450 € | 5,45 € |
| 500 | 0,04124 € | 20,62 € |
| 1.000 | 0,03717 € | 37,17 € |
| 2.500 | 0,03288 € | 82,20 € |
| 5.000 | 0,03030 € | 151,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02712 € | 406,80 € |
| 30.000 | 0,02556 € | 766,80 € |
| 45.000 | 0,02478 € | 1.115,10 € |
| 75.000 | 0,02391 € | 1.793,25 € |
| 105.000 | 0,02341 € | 2.458,05 € |
| 150.000 | 0,02292 € | 3.438,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

