10000 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric)
TAIYO YUDEN MLCCs

JMK021BJ103KK-W

DigiKey Part Number
587-JMK021BJ103KK-WTR-ND - Tape & Reel (TR)
587-JMK021BJ103KK-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JMK021BJ103KK-W
Description
CAP CER 10000PF 6.3V X5R 008004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK021BJ103KK-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.006" (0.14mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24800 €2,48 €
500,18500 €9,25 €
1000,16550 €16,55 €
5000,13274 €66,37 €
1.0000,12263 €122,63 €
2.5000,11195 €279,88 €
5.0000,10552 €527,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,09126 €4.563,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €