


JMJ212CB7106MGHT | |
|---|---|
DigiKey Part Number | 587-JMJ212CB7106MGHTTR-ND - Tape & Reel (TR) 587-JMJ212CB7106MGHTCT-ND - Cut Tape (CT) 587-JMJ212CB7106MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMJ212CB7106MGHT |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | JMJ212CB7106MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,13760 € | 13,76 € |
| 1.000 | 0,10043 € | 100,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09267 € | 185,34 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

