-1,45mm.jpg)
-1,45mm.jpg)

HMK432B7155KM-T | |
|---|---|
DigiKey Part Number | 587-HMK432B7155KM-TTR-ND - Tape & Reel (TR) 587-HMK432B7155KM-TCT-ND - Cut Tape (CT) 587-HMK432B7155KM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432B7155KM-T |
Description | CAP CER 1.5UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432B7155KM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80600 € | 8,06 € |
| 50 | 0,63840 € | 31,92 € |
| 100 | 0,58670 € | 58,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49942 € | 249,71 € |
| 1.000 | 0,47243 € | 472,43 € |
| 1.500 | 0,45891 € | 688,37 € |
| 2.500 | 0,44392 € | 1.109,80 € |
| 3.500 | 0,43516 € | 1.523,06 € |
| 5.000 | 0,42673 € | 2.133,65 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

