HMK432B7105KMHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,45172 €
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

HMK432B7105KMHT

DigiKey Part Number
587-5042-2-ND - Tape & Reel (TR)
587-5042-1-ND - Cut Tape (CT)
587-5042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK432B7105KMHT
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
EDA/CAD Models
HMK432B7105KMHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,76900 €7,69 €
500,60760 €30,38 €
1000,55780 €55,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47380 €236,90 €
1.0000,44780 €447,80 €
1.5000,43479 €652,19 €
2.5000,42037 €1.050,92 €
3.5000,41194 €1.441,79 €
5.0000,40382 €2.019,10 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,38060 €