4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325C7475MMHPE

DigiKey Part Number
587-5039-2-ND - Tape & Reel (TR)
587-5039-1-ND - Cut Tape (CT)
587-5039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325C7475MMHPE
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325C7475MMHPE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,73100 €7,31 €
500,57620 €28,81 €
1000,52860 €52,86 €
5000,44790 €223,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42295 €422,95 €
2.0000,40241 €804,82 €
3.0000,39213 €1.176,39 €
5.0000,38072 €1.903,60 €
7.0000,37406 €2.618,42 €
10.0000,36765 €3.676,50 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,31040 €