4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325C7475KM-PE

DigiKey Part Number
587-HMK325C7475KM-PETR-ND - Tape & Reel (TR)
587-HMK325C7475KM-PECT-ND - Cut Tape (CT)
587-HMK325C7475KM-PEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325C7475KM-PE
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325C7475KM-PE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,53500 €5,35 €
500,41540 €20,77 €
1000,37840 €37,84 €
5000,31592 €157,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29661 €296,61 €
2.0000,28071 €561,42 €
3.0000,27275 €818,25 €
5.0000,26393 €1.319,65 €
7.0000,25877 €1.811,39 €
10.0000,25381 €2.538,10 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,98280 €