1 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325BJ105KN-T

DigiKey Part Number
587-5032-2-ND - Tape & Reel (TR)
587-5032-1-ND - Cut Tape (CT)
587-5032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325BJ105KN-T
Description
CAP CER 1UF 100V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325BJ105KN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27000 €2,70 €
500,20240 €10,12 €
1000,18150 €18,15 €
5000,14626 €73,13 €
1.0000,13537 €135,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12642 €252,84 €
4.0000,11904 €476,16 €
6.0000,11535 €692,10 €
10.0000,11126 €1.112,60 €
14.0000,10887 €1.524,18 €
20.0000,10657 €2.131,40 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €