


HMK325BJ105KN-T | |
|---|---|
DigiKey Part Number | 587-5032-2-ND - Tape & Reel (TR) 587-5032-1-ND - Cut Tape (CT) 587-5032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325BJ105KN-T |
Description | CAP CER 1UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325BJ105KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20240 € | 10,12 € |
| 100 | 0,18150 € | 18,15 € |
| 500 | 0,14626 € | 73,13 € |
| 1.000 | 0,13537 € | 135,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12642 € | 252,84 € |
| 4.000 | 0,11904 € | 476,16 € |
| 6.000 | 0,11535 € | 692,10 € |
| 10.000 | 0,11126 € | 1.112,60 € |
| 14.000 | 0,10887 € | 1.524,18 € |
| 20.000 | 0,10657 € | 2.131,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

