


HMK325B7105MNHT | |
|---|---|
DigiKey Part Number | 587-5030-2-ND - Tape & Reel (TR) 587-5030-1-ND - Cut Tape (CT) 587-5030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7105MNHT |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325B7105MNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23400 € | 11,70 € |
| 100 | 0,21070 € | 21,07 € |
| 500 | 0,17098 € | 85,49 € |
| 1.000 | 0,15872 € | 158,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14865 € | 297,30 € |
| 4.000 | 0,14035 € | 561,40 € |
| 6.000 | 0,13620 € | 817,20 € |
| 10.000 | 0,13159 € | 1.315,90 € |
| 14.000 | 0,12890 € | 1.804,60 € |
| 20.000 | 0,12631 € | 2.526,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

