


HMK316B7105ML-T | |
|---|---|
DigiKey Part Number | 587-HMK316B7105ML-TTR-ND - Tape & Reel (TR) 587-HMK316B7105ML-TCT-ND - Cut Tape (CT) 587-HMK316B7105ML-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7105ML-T |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7105ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,09272 € | 46,36 € |
| 1.000 | 0,08504 € | 85,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07871 € | 157,42 € |
| 4.000 | 0,07351 € | 294,04 € |
| 6.000 | 0,07091 € | 425,46 € |
| 10.000 | 0,06802 € | 680,20 € |
| 14.000 | 0,06633 € | 928,62 € |
| 20.000 | 0,06471 € | 1.294,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

