


HMK316B7104KL-T | |
|---|---|
DigiKey Part Number | 587-1322-2-ND - Tape & Reel (TR) 587-1322-1-ND - Cut Tape (CT) 587-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7104KL-T |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7104KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08570 € | 8,57 € |
| 500 | 0,06644 € | 33,22 € |
| 1.000 | 0,06050 € | 60,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05562 € | 111,24 € |
| 4.000 | 0,05161 € | 206,44 € |
| 6.000 | 0,04960 € | 297,60 € |
| 10.000 | 0,04737 € | 473,70 € |
| 14.000 | 0,04607 € | 644,98 € |
| 20.000 | 0,04482 € | 896,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


