Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMK316AC7225MLHTE | |
|---|---|
DigiKey Part Number | 587-5027-2-ND - Tape & Reel (TR) 587-5027-1-ND - Cut Tape (CT) 587-5027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316AC7225MLHTE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316AC7225MLHTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,25900 € | 25,90 € |
| 500 | 0,21238 € | 106,19 € |
| 1.000 | 0,19796 € | 197,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18610 € | 372,20 € |
| 4.000 | 0,17634 € | 705,36 € |
| 6.000 | 0,17145 € | 1.028,70 € |
| 10.000 | 0,16604 € | 1.660,40 € |
| 14.000 | 0,16287 € | 2.280,18 € |
| 20.000 | 0,15982 € | 3.196,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |






