Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMK316AC7225KL-TE | |
|---|---|
DigiKey Part Number | 587-5026-2-ND - Tape & Reel (TR) 587-5026-1-ND - Cut Tape (CT) 587-5026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316AC7225KL-TE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316AC7225KL-TE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK316AC7225KLHTE | Taiyo Yuden | 23.136 | 587-5025-1-ND | 0,63000 € | Parametric Equivalent |
| MAASH31LBC7225KTCA01 | Taiyo Yuden | 2.360 | 587-MAASH31LBC7225KTCA01CT-ND | 0,59000 € | Parametric Equivalent |
| MBASH31LAC7225KTCA01 | Taiyo Yuden | 0 | 587-MBASH31LAC7225KTCA01TR-ND | 0,18434 € | Parametric Equivalent |
| MBJCH31LBC7225KTDA01 | Taiyo Yuden | 0 | 587-MBJCH31LBC7225KTDA01TR-ND | 0,34376 € | Parametric Equivalent |
| MCASH31LAC7225KTCA01 | Taiyo Yuden | 2.150 | 587-MCASH31LAC7225KTCA01CT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,17980 € | 17,98 € |
| 500 | 0,14482 € | 72,41 € |
| 1.000 | 0,13402 € | 134,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12514 € | 250,28 € |
| 4.000 | 0,11783 € | 471,32 € |
| 6.000 | 0,11417 € | 685,02 € |
| 10.000 | 0,11011 € | 1.101,10 € |
| 14.000 | 0,10774 € | 1.508,36 € |
| 20.000 | 0,10546 € | 2.109,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |














