Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMK212B7332KDHT | |
|---|---|
DigiKey Part Number | 587-HMK212B7332KDHTTR-ND - Tape & Reel (TR) 587-HMK212B7332KDHTCT-ND - Cut Tape (CT) 587-HMK212B7332KDHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212B7332KDHT |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7332KDHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07730 € | 7,73 € |
| 500 | 0,05960 € | 29,80 € |
| 1.000 | 0,05415 € | 54,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04599 € | 183,96 € |
| 8.000 | 0,04295 € | 343,60 € |
| 12.000 | 0,04144 € | 497,28 € |
| 20.000 | 0,03976 € | 795,20 € |
| 28.000 | 0,03877 € | 1.085,56 € |
| 40.000 | 0,03783 € | 1.513,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |


-1,45mm.jpg)


