HMK212B7153KG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Direct


KEMET
In Stock: 8.390
Unit Price: 0,28000 €
Datasheet

Direct


TDK
In Stock: 6.613
Unit Price: 0,13000 €
Datasheet

Direct


Murata Electronics
In Stock: 42.908
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03385 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.811
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16926 €
Datasheet

Upgrade


KEMET
In Stock: 3.040
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09750 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11088 €
Datasheet

Upgrade


KEMET
In Stock: 28.064
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 7.037
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 5.465
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02574 €
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMK212B7153KG-T

DigiKey Part Number
HMK212B7153KG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMK212B7153KG-T
Description
CAP CER 0.015UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK212B7153KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03471 €104,13 €
Manufacturers Standard Package
Unit Price without VAT:0,03471 €
Unit Price with VAT:0,04061 €