


HMK212B7104KG-T | |
|---|---|
DigiKey Part Number | 587-1276-2-ND - Tape & Reel (TR) 587-1276-1-ND - Cut Tape (CT) 587-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212B7104KG-T |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7104KG-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K1RACTU | KEMET | 354.429 | 399-C0805C104K1RACTUCT-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05780 € | 5,78 € |
| 500 | 0,04394 € | 21,97 € |
| 1.000 | 0,03967 € | 39,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03439 € | 103,17 € |
| 6.000 | 0,03181 € | 190,86 € |
| 9.000 | 0,03052 € | 274,68 € |
| 15.000 | 0,02909 € | 436,35 € |
| 21.000 | 0,02826 € | 593,46 € |
| 30.000 | 0,02745 € | 823,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |


