0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
TAIYO YUDEN MLCCs

HMK107C7104KA-T

DigiKey Part Number
587-3257-2-ND - Tape & Reel (TR)
587-3257-1-ND - Cut Tape (CT)
587-3257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107C7104KA-T
Description
CAP CER 0.1UF 100V X7S 0603
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK107C7104KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.674
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10600 €1,06 €
500,07580 €3,79 €
1000,06640 €6,64 €
5000,05078 €25,39 €
1.0000,04596 €45,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03877 €155,08 €
8.0000,03610 €288,80 €
12.0000,03477 €417,24 €
20.0000,03328 €665,60 €
28.0000,03242 €907,76 €
40.0000,03159 €1.263,60 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €