


HMK105B7331MV-F | |
|---|---|
DigiKey Part Number | 587-4988-2-ND - Tape & Reel (TR) 587-4988-1-ND - Cut Tape (CT) 587-4988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105B7331MV-F |
Description | CAP CER 330PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7331MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06230 € | 6,23 € |
| 500 | 0,04764 € | 23,82 € |
| 1.000 | 0,04312 € | 43,12 € |
| 2.500 | 0,03835 € | 95,88 € |
| 5.000 | 0,03548 € | 177,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03312 € | 331,20 € |
| 20.000 | 0,03118 € | 623,60 € |
| 30.000 | 0,03021 € | 906,30 € |
| 50.000 | 0,02913 € | 1.456,50 € |
| 70.000 | 0,02850 € | 1.995,00 € |
| 100.000 | 0,02790 € | 2.790,00 € |
| 120.000 | 0,02761 € | 3.313,20 € |
| 240.000 | 0,02664 € | 6.393,60 € |
| 250.000 | 0,02659 € | 6.647,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

