


HMK105B7221KV-F | |
|---|---|
DigiKey Part Number | 587-4984-2-ND - Tape & Reel (TR) 587-4984-1-ND - Cut Tape (CT) 587-4984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105B7221KV-F |
Description | CAP CER 220PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7221KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07460 € | 3,73 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,05002 € | 25,01 € |
| 1.000 | 0,04527 € | 45,27 € |
| 2.500 | 0,04027 € | 100,67 € |
| 5.000 | 0,03726 € | 186,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03478 € | 347,80 € |
| 20.000 | 0,03274 € | 654,80 € |
| 30.000 | 0,03172 € | 951,60 € |
| 50.000 | 0,03059 € | 1.529,50 € |
| 70.000 | 0,02993 € | 2.095,10 € |
| 100.000 | 0,02929 € | 2.929,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

