2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMJ316BC7225KLHTE

DigiKey Part Number
587-4976-2-ND - Tape & Reel (TR)
587-4976-1-ND - Cut Tape (CT)
587-4976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMJ316BC7225KLHTE
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMJ316BC7225KLHTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.345
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,65200 €6,52 €
500,51120 €25,56 €
1000,46760 €46,76 €
5000,39416 €197,08 €
1.0000,37147 €371,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35278 €705,56 €
4.0000,33739 €1.349,56 €
6.0000,32968 €1.978,08 €
10.0000,32114 €3.211,40 €
14.0000,31614 €4.425,96 €
20.0000,31134 €6.226,80 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,18170 €