
HMF212B7473KGHT | |
|---|---|
DigiKey Part Number | 587-HMF212B7473KGHTTR-ND - Tape & Reel (TR) 587-HMF212B7473KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMF212B7473KGHT |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF212B7473KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06770 € | 6,77 € |
| 500 | 0,05190 € | 25,95 € |
| 1.000 | 0,04700 € | 47,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04097 € | 122,91 € |
| 6.000 | 0,03803 € | 228,18 € |
| 9.000 | 0,03655 € | 328,95 € |
| 15.000 | 0,03492 € | 523,80 € |
| 21.000 | 0,03397 € | 713,37 € |
| 30.000 | 0,03305 € | 991,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

