
HMF212B7104KGHT | |
|---|---|
DigiKey Part Number | 587-HMF212B7104KGHTTR-ND - Tape & Reel (TR) 587-HMF212B7104KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMF212B7104KGHT |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF212B7104KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASH21GSB7104KTNA01 | Taiyo Yuden | 1.150 | 587-MAASH21GSB7104KTNA01CT-ND | 0,20000 € | Parametric Equivalent |
| MCASH21GSB7104KTNA01 | Taiyo Yuden | 2.660 | 587-MCASH21GSB7104KTNA01CT-ND | 0,18000 € | Parametric Equivalent |
| MCJCH21GBB7104KTPA01 | Taiyo Yuden | 1.755 | 587-MCJCH21GBB7104KTPA01CT-ND | 0,34000 € | Parametric Equivalent |
| AC0805KKX7R0BB104 | YAGEO | 38.760 | 311-3036-1-ND | 0,22000 € | Direct |
| CGA4J2X7R2A104K125AA | TDK | 71.051 | 445-5827-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05326 € | 26,63 € |
| 1.000 | 0,04828 € | 48,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04214 € | 126,42 € |
| 6.000 | 0,03915 € | 234,90 € |
| 9.000 | 0,03764 € | 338,76 € |
| 15.000 | 0,03598 € | 539,70 € |
| 21.000 | 0,03501 € | 735,21 € |
| 30.000 | 0,03407 € | 1.022,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

