10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

GMK325BJ106MMHP

DigiKey Part Number
587-GMK325BJ106MMHPTR-ND - Tape & Reel (TR)
587-GMK325BJ106MMHPCT-ND - Cut Tape (CT)
587-GMK325BJ106MMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK325BJ106MMHP
Description
CAP CER 10UF 35V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK325BJ106MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42200 €4,22 €
500,32280 €16,14 €
1000,29230 €29,23 €
5000,24112 €120,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22528 €225,28 €
2.0000,21224 €424,48 €
3.0000,20572 €617,16 €
5.0000,19848 €992,40 €
7.0000,19425 €1.359,75 €
10.0000,19019 €1.901,90 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,78390 €