4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

GMK212BBJ475MD-T

DigiKey Part Number
587-4896-2-ND - Tape & Reel (TR)
587-4896-1-ND - Cut Tape (CT)
587-4896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK212BBJ475MD-T
Description
CAP CER 4.7UF 35V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK212BBJ475MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15100 €1,51 €
500,10920 €5,46 €
1000,09660 €9,66 €
5000,07542 €37,71 €
1.0000,06887 €68,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05905 €236,20 €
8.0000,05540 €443,20 €
12.0000,05357 €642,84 €
20.0000,05155 €1.031,00 €
28.0000,05037 €1.410,36 €
40.0000,04923 €1.969,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €