2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

GMK212BBJ225KGHT

DigiKey Part Number
587-4335-2-ND - Tape & Reel (TR)
587-4335-1-ND - Cut Tape (CT)
587-4335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK212BBJ225KGHT
Description
CAP CER 2.2UF 35V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
GMK212BBJ225KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27400 €2,74 €
500,20520 €10,26 €
1000,18400 €18,40 €
5000,14832 €74,16 €
1.0000,13731 €137,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12372 €371,16 €
6.0000,11708 €702,48 €
9.0000,11374 €1.023,66 €
15.0000,11005 €1.650,75 €
21.0000,10790 €2.265,90 €
30.0000,10582 €3.174,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €