

-1,45mm.jpg)

GMK212B7105KG-T | |
|---|---|
DigiKey Part Number | 587-1438-2-ND - Tape & Reel (TR) 587-1438-1-ND - Cut Tape (CT) 587-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212B7105KG-T |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212B7105KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05190 € | 5,19 € |
| 500 | 0,03920 € | 19,60 € |
| 1.000 | 0,03530 € | 35,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03048 € | 91,44 € |
| 6.000 | 0,02813 € | 168,78 € |
| 9.000 | 0,02695 € | 242,55 € |
| 15.000 | 0,02564 € | 384,60 € |
| 21.000 | 0,02488 € | 522,48 € |
| 30.000 | 0,02415 € | 724,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

