


GMK107B7474KAHT | |
|---|---|
DigiKey Part Number | 587-3356-2-ND - Tape & Reel (TR) 587-3356-1-ND - Cut Tape (CT) 587-3356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK107B7474KAHT |
Description | CAP CER 0.47UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK107B7474KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04452 € | 22,26 € |
| 1.000 | 0,04020 € | 40,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03372 € | 134,88 € |
| 8.000 | 0,03131 € | 250,48 € |
| 12.000 | 0,03011 € | 361,32 € |
| 20.000 | 0,02878 € | 575,60 € |
| 28.000 | 0,02800 € | 784,00 € |
| 40.000 | 0,02725 € | 1.090,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

