
FSDCSRZT876MP3UZ-AZ | |
|---|---|
DigiKey Part Number | 587-FSDCSRZT876MP3UZ-AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSDCSRZT876MP3UZ-AZ |
Description | RF DUPLEXER 2016 CSSD BAND 26 BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05876 € | 3.176,28 € |
| Unit Price without VAT: | 1,05876 € |
|---|---|
| Unit Price with VAT: | 1,23875 € |

