
FBTH1608HL600-T | |
|---|---|
DigiKey Part Number | 587-FBTH1608HL600-TTR-ND - Tape & Reel (TR) 587-FBTH1608HL600-TCT-ND - Cut Tape (CT) 587-FBTH1608HL600-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HL600-T |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.6A 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,16160 € | 8,08 € |
| 100 | 0,14400 € | 14,40 € |
| 250 | 0,12268 € | 30,67 € |
| 500 | 0,10794 € | 53,97 € |
| 1.000 | 0,09424 € | 94,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07347 € | 293,88 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

