60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.25A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBTH1608HE600-T

DigiKey Part Number
587-6594-2-ND - Tape & Reel (TR)
587-6594-1-ND - Cut Tape (CT)
587-6594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBTH1608HE600-T
Description
FERRITE BEAD 60 OHM 0603 4LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.25A 25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
2.25A
DC Resistance (DCR) (Max)
25mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20900 €2,09 €
250,18080 €4,52 €
500,16160 €8,08 €
1000,14400 €14,40 €
2500,12268 €30,67 €
5000,10794 €53,97 €
1.0000,09424 €94,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07347 €293,88 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €