Parametric Equivalent

FBMJ4516HS111-TV | |
|---|---|
DigiKey Part Number | 587-3860-2-ND - Tape & Reel (TR) 587-3860-1-ND - Cut Tape (CT) 587-3860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ4516HS111-TV |
Description | FERRITE BEAD 110 OHM 1806 4LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ4516HS111-TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11530 € | 11,53 € |
| 250 | 0,09848 € | 24,62 € |
| 500 | 0,08686 € | 43,43 € |
| 1.000 | 0,07605 € | 76,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06601 € | 132,02 € |
| 4.000 | 0,05664 € | 226,56 € |
| 6.000 | 0,05648 € | 338,88 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |


