250 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 2A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH2016HM251NT

DigiKey Part Number
587-1751-2-ND - Tape & Reel (TR)
587-1751-1-ND - Cut Tape (CT)
587-1751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH2016HM251NT
Description
FERRITE BEAD 250 OHM 0806 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
250 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH2016HM251NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0806 (2016 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10300 €1,03 €
250,08960 €2,24 €
500,08040 €4,02 €
1000,07190 €7,19 €
2500,06160 €15,40 €
5000,05456 €27,28 €
1.0000,04804 €48,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04198 €83,96 €
4.0000,03634 €145,36 €
6.0000,03321 €199,26 €
10.0000,03227 €322,70 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €