Parametric Equivalent

F6BA2G155M6UU-J | |
|---|---|
DigiKey Part Number | 587-F6BA2G155M6UU-JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F6BA2G155M6UU-J |
Description | FILTER SAW 2.15GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.15GHz Frequency CDMA, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.7dB Bandwidth 5-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.15GHz | |
Bandwidth | - | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | CDMA, LTE, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.017" (0.44mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19955 € | 997,75 € |
| Unit Price without VAT: | 0,19955 € |
|---|---|
| Unit Price with VAT: | 0,23347 € |


